Part Details for CEEMK325ABJ107MM-P by TAIYO YUDEN
Overview of CEEMK325ABJ107MM-P by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEEMK325ABJ107MM-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 16VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
33999 In Stock |
|
$0.6300 / $0.6770 | Buy Now |
DISTI #
CEEMK325ABJ107MM-P
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 uF, 16 V, � 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CEEMK325ABJ107MM-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 16VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
33999 In Stock |
|
$0.6300 / $0.6770 | Buy Now |