Part Details for CEJMK107BJ106MA-T by TAIYO YUDEN
Overview of CEJMK107BJ106MA-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEJMK107BJ106MA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant |
520002 In Stock |
|
$0.0117 / $0.0184 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Master Electronics | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant |
520002 In Stock |
|
$0.0117 / $0.0184 | Buy Now |