Part Details for CELMK325ABJ107MM-T by TAIYO YUDEN
Overview of CELMK325ABJ107MM-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CELMK325ABJ107MM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 10VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
364 In Stock |
|
$0.3790 / $0.4904 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 218 |
|
$0.4500 / $1.2000 | Buy Now |
|
Quest Components | 400 |
|
$0.4400 / $1.1000 | Buy Now | |
|
Quest Components | 174 |
|
$0.4800 / $1.6000 | Buy Now | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 10VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
364 In Stock |
|
$0.3790 / $0.4904 | Buy Now |