Part Details for CER ENG KIT 26 by KEMET Corporation
Overview of CER ENG KIT 26 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for CER ENG KIT 26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0703
|
Newark | Mlcc Smd Capacitor Kit, Kit Contents:24 Pieces Of 100Pf To 0.33µf Hv Ft-Cap C Series Commercial & Automotive Grade Smd Mlcc Capacitors, Product Range:Kemet Engineering Kits, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet CER ENG KIT 26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$108.8400 / $125.3800 | Buy Now |
DISTI #
2266-CERENGKIT26-ND
|
DigiKey | SAMPLE KIT HIGH VOLTAGE X7R DIEL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$112.8600 | Buy Now |
DISTI #
399-11621-ND
|
DigiKey | CAP KIT CER 100PF-0.33UF 1000PCS Min Qty: 1 Lead time: 16 Weeks Container: Book |
1 In Stock |
|
$104.6500 / $120.5600 | Buy Now |
DISTI #
CERENGKIT26
|
Avnet Americas | Ceramic Multilayer Capacitors Kit 100pF to 0.33uF of 29 Pieces (Alt: CERENGKIT26) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
80-CERENGKIT26
|
Mouser Electronics | Capacitor Kits 25-50 pcs each value High Voltage X7R RoHS: Compliant | 2 |
|
$104.6500 / $120.5300 | Buy Now |
DISTI #
70611057
|
RS | CER ENG KIT 26 1000 Piece SMD Ceramic Capacitor Sample Kit | KEMET CER ENG KIT 26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.2500 / $175.5500 | RFQ |