There are no models available for this part yet.
Overview of CER ENG KIT 36 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for CER ENG KIT 36 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC3546
|
Newark | Capacitor Assortment Kit, 0.4-2Pf, Kit Contents:850 Pcs Of 0.4Pf To 2Pf Ultra Hiq-Cbr Squared Series, 0505 Case Size High Power Capacitors, Product Range:Kemet Engineering Kits, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet CER ENG KIT 36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 0 |
|
Buy Now | ||
DISTI #
1680-1003-ND
|
DigiKey | CAP KIT CERAMIC 0.4PF-2PF 850PCS Min Qty: 1 Lead time: 30 Weeks Container: Book |
3 In Stock |
|
$177.3800 | Buy Now | |
DISTI #
CER-ENG-KIT-36
|
TME | Kit: capacitors, MLCC, No.of val: 17, SMD, 0.4pF÷2pF, 250V, 0505 Min Qty: 1 | 1 |
|
$167.4300 | Buy Now |
CAD Models for CER ENG KIT 36 by KEMET Corporation
Part Data Attributes for CER ENG KIT 36 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
30 Weeks
|
Samacsys Manufacturer
|
KEMET
|