Part Details for CER-2 by Essentra Components
Overview of CER-2 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CER-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3625-ND
|
DigiKey | SPACER TUBULAR GEN PURP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4193 In Stock |
|
$0.1957 / $0.4000 | Buy Now |
DISTI #
144-CER-2
|
Mouser Electronics | Standoffs & Spacers Ceramic Spacer,Natural,8MM Spc, Ceramic Spacer,Natural RoHS: Compliant | 3131 |
|
$0.1780 / $0.3500 | Buy Now |
DISTI #
70208726
|
RS | SPACER TUBULAR GEN PURP | Essentra Components CER-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1017 |
|
$0.3360 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1530 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.5 mm (0.177 in) - 8 mm (0.315 in) RoHS: Compliant |
5000 In Stock |
|
$0.1326 / $0.1760 | Buy Now |
DISTI #
60869210
|
Verical | Spacer Round 1.6mm-ID 4.5mm-OD 8mm-LG Min Qty: 1000 Package Multiple: 1000 Date Code: 2117 | Americas - 5000 |
|
$0.2189 / $0.2444 | Buy Now |
DISTI #
RICCER-2
|
DB Roberts | Ceramic SpacerNatural8MM Spc Ceramic Spacer Natural | 0 |
|
RFQ | |
|
Master Electronics | Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.5 mm (0.177 in) - 8 mm (0.315 in) RoHS: Compliant |
5000 In Stock |
|
$0.1326 / $0.1760 | Buy Now |