There are no models available for this part yet.
Overview of CER-3 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CER-3 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-CER-3
|
Mouser Electronics | Standoffs & Spacers Ceramic Spacer,Natural,10MM Spc RoHS: Compliant | 978 |
|
$0.2610 / $0.4600 | Buy Now | |
DISTI #
70208727
|
RS | SPACER TUBULAR GEN PURP | Essentra Components CER-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1243 |
|
$0.4500 / $0.5350 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1898 | Buy Now | ||
Onlinecomponents.com | Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.5 mm (0.177 in) - 10 mm (0.394 in) RoHS: Compliant |
3046 In Stock |
|
$0.1690 / $0.2263 | Buy Now | ||
DISTI #
RICCER-3
|
DB Roberts | Ceramic SpacerNatural10MM Spc Ceramic Spacer Natural | 0 |
|
RFQ | ||
Master Electronics | Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.5 mm (0.177 in) - 10 mm (0.394 in) RoHS: Compliant |
3046 In Stock |
|
$0.1690 / $0.2263 | Buy Now |