Part Details for CES-434313-28PM-67 by CUI Devices
Overview of CES-434313-28PM-67 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-434313-28PM-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CES-434313-28PM-67-ND
|
DigiKey | SPEAKER 8OHM 2W TOP PORT 106DB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
163 In Stock |
|
$2.7659 / $4.6700 | Buy Now |
DISTI #
490-CES-43431328PM67
|
Mouser Electronics | Speakers & Transducers Speaker, 43.5 x 43.5 square, 13mm deep, PEN, Nd-Fe-B, w/case, 2W, 8?, 1400Hz, Panel mount | 0 |
|
$3.0100 / $4.0900 | Order Now |
|
Future Electronics | 43.5 X 43.5 MM, ENCLOSED, SQUARE RoHS: Compliant pbFree: Yes Min Qty: 364 Package Multiple: 28 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$3.7200 / $4.0700 | Buy Now |
|
Onlinecomponents.com | Speakers Neodymium Iron Boron 1400Hz 2.5W 106dBA 8Ohm Square IP67 Wire Lead RoHS: Compliant |
504 On Order |
|
$3.1800 / $4.7400 | Buy Now |
|
Master Electronics | Speakers Neodymium Iron Boron 1400Hz 2.5W 106dBA 8Ohm Square IP67 Wire Lead RoHS: Compliant |
504 On Order |
|
$3.1800 / $4.7400 | Buy Now |
Part Details for CES-434313-28PM-67
CES-434313-28PM-67 CAD Models
CES-434313-28PM-67 Part Data Attributes
|
CES-434313-28PM-67
CUI Devices
Buy Now
|
Compare Parts:
CES-434313-28PM-67
CUI Devices
|
Samacsys Manufacturer | CUI Devices |