There are no models available for this part yet.
Overview of CETMK107B7474KA-TR by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CETMK107B7474KA-TR by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Ceramic 0.47uF 25V X7R 10% SMD 0603 125°C T/R RoHS: Compliant |
52000 In Stock |
|
$0.0147 / $0.0218 | Buy Now | ||
Master Electronics | Cap Ceramic 0.47uF 25V X7R 10% SMD 0603 125°C T/R RoHS: Compliant |
52000 In Stock |
|
$0.0147 / $0.0218 | Buy Now |