-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7435
|
Newark | Multilayer Ceramic Capacitor, Ceu Series, 0.022 - F, - 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Tdk CEU4J2X7R1H223K125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7857-1-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2864 In Stock |
|
$0.0478 / $0.3200 | Buy Now |
DISTI #
CEU4J2X7R1H223K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CEU4J2X7R1H223K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0623 | Buy Now |
DISTI #
810-CEU4J2X7R1H223K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 22nF 10% AEC-Q200 RoHS: Compliant | 5843 |
|
$0.0460 / $0.2800 | Buy Now |
DISTI #
E02:0323_06887421
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Date Code: 2338 | Europe - 8000 |
|
$0.0405 / $0.0652 | Buy Now |
DISTI #
V72:2272_06583996
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1945 Container: Cut Strips | Americas - 851 |
|
$0.0340 / $0.0448 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0467 | Buy Now |
DISTI #
CEU4J2X7R1H223KAE
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0504 | RFQ |
DISTI #
CEU4J2X7R1H223K125AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] (Alt: CEU4J2X7R1H223K125AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CEU4J2X7R1H223K125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CEU4J2X7R1H223K125AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CEU4J2X7R1H223K125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEU4J2X7R1H223K125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805KKX7R9BN223 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CEU4J2X7R1H223K125AE vs CC0805KKX7R9BN223 |
U0805R223KCT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CEU4J2X7R1H223K125AE vs U0805R223KCT |
0805J0500223KXTA53 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CEU4J2X7R1H223K125AE vs 0805J0500223KXTA53 |
0805H05022N0KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CEU4J2X7R1H223K125AE vs 0805H05022N0KXT |
MCH215C223KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CEU4J2X7R1H223K125AE vs MCH215C223KC |
GRM40X7R223K050A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CEU4J2X7R1H223K125AE vs GRM40X7R223K050A |
DM21X7R223K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CEU4J2X7R1H223K125AE vs DM21X7R223K50AH |
08052R223K9CB0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CEU4J2X7R1H223K125AE vs 08052R223K9CB0 |
B37941A5223K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | TDK Epcos | CEU4J2X7R1H223K125AE vs B37941A5223K060 |
0805B223K500PX018T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CEU4J2X7R1H223K125AE vs 0805B223K500PX018T |