-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6173
|
Newark | Mlcc,0805,x7R,100V,1Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CEU4J2X7R2A102M125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38AJ3473
|
Newark | Cap, Aec-Q200, 1000Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CEU4J2X7R2A102M125AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0740 / $0.2650 | Buy Now |
DISTI #
445-12034-1-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3784 In Stock |
|
$0.0409 / $0.2700 | Buy Now |
DISTI #
CEU4J2X7R2A102M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CEU4J2X7R2A102M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
810-CEU4J2X7R2A102ME
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 1nF 20% AEC-Q200 RoHS: Compliant | 386 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
DISTI #
CEU4J2X7R2A102M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CEU4J2X7R2A102M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
CEU4J2X7R2A102MAE
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, X7R, ±20%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0431 | RFQ |
DISTI #
CEU4J2X7R2A102M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CEU4J2X7R2A102M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
CEU4J2X7R2A102M125AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CEU4J2X7R2A102M125AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CEU4J2X7R2A102M125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CEU4J2X7R2A102M125AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CEU4J2X7R2A102M125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEU4J2X7R2A102M125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y102MXBAB5H | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.001 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | CEU4J2X7R2A102M125AE vs VJ0805Y102MXBAB5H |
0805Y1000102MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CEU4J2X7R2A102M125AE vs 0805Y1000102MDT |
GRM40X7R102M100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CEU4J2X7R2A102M125AE vs GRM40X7R102M100AB |
GRM40X7R102M100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CEU4J2X7R2A102M125AE vs GRM40X7R102M100AK |
CM21X7R102M100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.001 uF, SURFACE MOUNT, 0805, CHIP | KYOCERA Crystal Device Corporation | CEU4J2X7R2A102M125AE vs CM21X7R102M100AH |
CM21X7R102M100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | CEU4J2X7R2A102M125AE vs CM21X7R102M100AT |
CM21X7R102M100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | CEU4J2X7R2A102M125AE vs CM21X7R102M100AH |
0805H1000102MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CEU4J2X7R2A102M125AE vs 0805H1000102MDT |
C2012X7R2A102MB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CEU4J2X7R2A102M125AE vs C2012X7R2A102MB |
GRM40X7R102M100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CEU4J2X7R2A102M125AE vs GRM40X7R102M100AL |