-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6179
|
Newark | Mlcc,0805,x7R,100V,2.2Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CEU4J2X7R2A222M125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38AJ3477
|
Newark | Cap, Aec-Q200, 2200Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CEU4J2X7R2A222M125AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0740 / $0.2650 | Buy Now |
DISTI #
445-12040-1-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1419 In Stock |
|
$0.0409 / $0.2700 | Buy Now |
DISTI #
CEU4J2X7R2A222M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CEU4J2X7R2A222M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
810-CEU4J2X7R2A222ME
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 2.2nF 20% AEC-Q200 RoHS: Compliant | 750 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
DISTI #
CEU4J2X7R2A222M125
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CEU4J2X7R2A222M125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
CEU4J2X7R2A222MAE
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 100V, X7R, ±20%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0434 | RFQ |
DISTI #
CEU4J2X7R2A222M125AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CEU4J2X7R2A222M125AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3702863RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 2200PF, 100V, MLCC, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0524 / $0.0739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CEU4J2X7R2A222M125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CEU4J2X7R2A222M125AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CEU4J2X7R2A222M125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEU4J2X7R2A222M125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052R222M0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CEU4J2X7R2A222M125AE vs 08052R222M0B22 |
0805J1000222MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CEU4J2X7R2A222M125AE vs 0805J1000222MDR |
0805A1000222MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CEU4J2X7R2A222M125AE vs 0805A1000222MDR |
0805J1000222MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CEU4J2X7R2A222M125AE vs 0805J1000222MDT |
0805F1000222MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CEU4J2X7R2A222M125AE vs 0805F1000222MDR |
GMC21X7R222M100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | CEU4J2X7R2A222M125AE vs GMC21X7R222M100NTM |
GRM40X7R222M100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CEU4J2X7R2A222M125AE vs GRM40X7R222M100BD |
0805Y1000222MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CEU4J2X7R2A222M125AE vs 0805Y1000222MDT |
0805Y1000222MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CEU4J2X7R2A222M125AE vs 0805Y1000222MDR |
225460045727 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CEU4J2X7R2A222M125AE vs 225460045727 |