Part Details for CF-125-039-K by PacTec
Overview of CF-125-039-K by PacTec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF-125-039-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
616-CF-125-039-K
|
Mouser Electronics | Enclosures, Boxes, & Cases LG DESKTOP ENCL BONE 9.1 x 8.3 x 1.6 IN RoHS: Compliant | 0 |
|
$19.5100 / $24.1100 | Order Now |
DISTI #
70080037
|
RS | Case, Plastic, ABS, PC Bone, 9.11 in., 1.656 in., 8.36 in., UL 94-HB Rated | PacTec CF-125-039-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2800 / $29.0600 | RFQ |
DISTI #
PCTCF-125-039-K
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | ||
DISTI #
PCTCF-125-039-K
|
Interstate Connecting Components | 1 |
|
Buy Now |