Part Details for CF052I0104KBC by Kyocera AVX Components
Overview of CF052I0104KBC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF052I0104KBC
CF052I0104KBC CAD Models
CF052I0104KBC Part Data Attributes:
|
CF052I0104KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CF052I0104KBC
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYETHYLENE TERAPHTALATE, 400V, 0.1uF, SURFACE MOUNT, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Manufacturer Series | CF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CF052I0104KBC
This table gives cross-reference parts and alternative options found for CF052I0104KBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF052I0104KBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF052I0104K-- | CAPACITOR, METALLIZED FILM, POLYETHYLENE TERAPHTALATE, 400V, 0.1uF, SURFACE MOUNT, 2824, CHIP | Kyocera AVX Components | CF052I0104KBC vs CF052I0104K-- |