Part Details for CF06332F/4/10 by SPC Multicomp
Overview of CF06332F/4/10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CF06332F/4/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1701
|
Newark | Fuse, Cartridge, 4A, Quick Blow, Blow Characteristic:Fast Acting, Fuse Current:4A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Mcf01G Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Multicomp CF06332F/4/10 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 26 |
|
$2.3700 / $3.3200 | Buy Now |
Part Details for CF06332F/4/10
CF06332F/4/10 CAD Models
CF06332F/4/10 Part Data Attributes:
|
CF06332F/4/10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CF06332F/4/10
SPC Multicomp
Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CF06332F/4/10
This table gives cross-reference parts and alternative options found for CF06332F/4/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF06332F/4/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFE004 | Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF06332F/4/10 vs AFE004 |
GDA004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF06332F/4/10 vs GDA004 |
234004 | Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 4A, 250VAC, 200A (IR), INLINE/HOLDER | Littelfuse Inc | CF06332F/4/10 vs 234004 |
0034.3883.TR | Electric Fuse, Very Fast Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | CF06332F/4/10 vs 0034.3883.TR |
34.5238 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | CF06332F/4/10 vs 34.5238 |
0034.3883G | Electric Fuse | Schurter Electronic Components | CF06332F/4/10 vs 0034.3883G |
0034.3883.G | Electric Fuse, Very Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | CF06332F/4/10 vs 0034.3883.G |
MDA-V-4 | Electric Fuse, Time Delay Blow, 4A, 250VAC, 200A (IR), Through Hole, AXIAL LEADED | Cooper Industries | CF06332F/4/10 vs MDA-V-4 |
APA004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF06332F/4/10 vs APA004 |
GTE004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF06332F/4/10 vs GTE004 |