Part Details for CF1/2CT52R181J by KOA Speer Electronics Inc
Overview of CF1/2CT52R181J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/2CT52R181J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5015
|
Newark | Res, 180R, 0.5W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/2CT52R181J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 | Buy Now |
DISTI #
2019-CF1/2CT52R181JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3290 In Stock |
|
$0.0115 / $0.1400 | Buy Now |
DISTI #
660-CF1/2CT52R181J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 180 ohm 5% RoHS: Compliant | 10438 |
|
$0.0150 / $0.3400 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.5W, 180OHM, 400V, 5% +/-TOL, 450PPM/CEL, THROUGH HOLE MOUNT | 629 |
|
$0.0265 / $0.0424 | Buy Now |
DISTI #
CF1/2CT52R181J
|
TTI | Carbon Film Resistors - Through Hole 180 ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0145 | Buy Now |
DISTI #
3540548
|
element14 Asia-Pacific | RES, 180R, 0.5W, AXIAL, CARBON FILM RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.0264 / $0.3567 | Buy Now |
DISTI #
3540548
|
Farnell | RES, 180R, 0.5W, AXIAL, CARBON FILM RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.0262 / $0.4034 | Buy Now |
Part Details for CF1/2CT52R181J
CF1/2CT52R181J CAD Models
CF1/2CT52R181J Part Data Attributes
|
CF1/2CT52R181J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF1/2CT52R181J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 180ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Flameproof | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for CF1/2CT52R181J
This table gives cross-reference parts and alternative options found for CF1/2CT52R181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1/2CT52R181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF1/2LT52A181J | Fixed Resistor, Carbon Film, 0.5W, 180ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/2CT52R181J vs CF1/2LT52A181J |
CF1/2LM5181J | Fixed Resistor, Carbon Film, 0.5W, 180ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/2CT52R181J vs CF1/2LM5181J |