Part Details for CF1/4-104J by KOA Speer Electronics Inc
Overview of CF1/4-104J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/4-104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 393 |
|
RFQ | ||
|
Quest Components | RESISTOR, CARBON FILM, 0.25 W, 5 %, 600 ppm, 100000 ohm, THROUGH HOLE MOUNT | 122 |
|
$0.0500 / $0.0800 | Buy Now |
|
Quest Components | RESISTOR, CARBON FILM, 0.25 W, 5 %, 600 ppm, 100000 ohm, THROUGH HOLE MOUNT | 1200 |
|
$0.2784 / $0.6960 | Buy Now |