Part Details for CF1/4-221JT52 by KOA Speer Electronics Inc
Overview of CF1/4-221JT52 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/4-221JT52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Carbon Film, 220 Ohm, 300V, 5±%, 350ppm | 13303 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Carbon Film, 220 Ohm, 300V, 5±%, 350ppm | 4240 |
|
$0.0300 / $0.1500 | Buy Now |