There are no models available for this part yet.
Overview of CF1/4C622J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CF1/4C622J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-CF1/4C622J-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
970 In Stock |
|
$0.0252 / $0.2000 | Buy Now | |
DISTI #
660-CF1/4C622J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 6.2Kohms 5% RoHS: Compliant | 1618 |
|
$0.0180 / $0.1900 | Buy Now | |
DISTI #
CF1/4C622J
|
TTI | Carbon Film Resistors - Through Hole 6.2Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 1000 In Stock |
|
$0.0181 / $0.0218 | Buy Now |
CAD Models for CF1/4C622J by KOA Speer Electronics Inc
Part Data Attributes for CF1/4C622J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
14 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
IEC60115-2
|
Resistance
|
6200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-450,350 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
300 V
|
Alternate Parts for CF1/4C622J
This table gives cross-reference parts and alternative options found for CF1/4C622J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1/4C622J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF1/4CVTER622J | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4C622J vs CF1/4CVTER622J |
CF1/4CM10622J | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CF1/4C622J vs CF1/4CM10622J |
CF1/4CT26R622J | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CF1/4C622J vs CF1/4CT26R622J |
CFP1/4CVTPA622J | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4C622J vs CFP1/4CVTPA622J |
CF1/4CVTEA622J | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CF1/4C622J vs CF1/4CVTEA622J |
CF1/4CVTR622J | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4C622J vs CF1/4CVTR622J |
CFP1/4CVTR622J | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4C622J vs CFP1/4CVTR622J |
CFP1/4CT52R622J | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4C622J vs CFP1/4CT52R622J |
CFP1/4CGTA622J | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CF1/4C622J vs CFP1/4CGTA622J |
CFP1/4CT26A622J | Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4C622J vs CFP1/4CT26A622J |