Part Details for CF1/4CT52R1R0J by KOA Speer Electronics Inc
Overview of CF1/4CT52R1R0J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/4CT52R1R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CF1/4CT52R1R0JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4415 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
660-CF1/4CT52R1R0J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1 ohm 5% RoHS: Compliant | 11059 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V72:2272_06767137
|
Arrow Electronics | Res Carbon Film 1 Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2022 Container: Cut Strips | Americas - 190 |
|
$0.0102 / $0.0898 | Buy Now |
DISTI #
CF1/4CT52R1R0J
|
TTI | Carbon Film Resistors - Through Hole 1 ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0119 | Buy Now |
Part Details for CF1/4CT52R1R0J
CF1/4CT52R1R0J CAD Models
CF1/4CT52R1R0J Part Data Attributes:
|
CF1/4CT52R1R0J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF1/4CT52R1R0J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 300V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Flameproof | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Package Diameter | 2.25 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Terminal Finish | TIN COPPER | |
Tolerance | 5% | |
Working Voltage | 300 V |