Part Details for CF1/4CT52R203J by KOA Speer Electronics Inc
Overview of CF1/4CT52R203J by KOA Speer Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/4CT52R203J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5098
|
Newark | Res, 20K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R203J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0240 / $0.0920 | Buy Now |
DISTI #
2019-CF1/4CT52R203JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3724 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
660-CF1/4CT52R203J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 20K ohm 5% RoHS: Compliant | 9771 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V36:1790_06767159
|
Arrow Electronics | Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2240 | Americas - 10000 |
|
$0.0084 | Buy Now |
DISTI #
V72:2272_06767159
|
Arrow Electronics | Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R RoHS: Compliant Min Qty: 3639 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1913 Container: Cut Strips | Americas - 3539 |
|
$0.0095 / $0.0898 | Buy Now |
DISTI #
69746413
|
Verical | Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2240 | Americas - 10000 |
|
$0.0084 | Buy Now |
DISTI #
35571916
|
Verical | Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R RoHS: Compliant Min Qty: 3539 Package Multiple: 1 Date Code: 1913 | Americas - 3539 |
|
$0.0095 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
CF1/4CT52R203J
|
TTI | Carbon Film Resistors - Through Hole 20K ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 95000 In Stock |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
SMC-CF1/4CT52R203J
|
Sensible Micro Corporation | Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -450Ppm/°C To 350Ppm/°C Conformal Coated Axl T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 500 |
|
$0.0090 / $0.0097 | RFQ |
Part Details for CF1/4CT52R203J
CF1/4CT52R203J CAD Models
CF1/4CT52R203J Part Data Attributes
|
CF1/4CT52R203J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF1/4CT52R203J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -450,350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for CF1/4CT52R203J
This table gives cross-reference parts and alternative options found for CF1/4CT52R203J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1/4CT52R203J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF1/4CT26A203J | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CF1/4CT52R203J vs CF1/4CT26A203J |
CF1/4CM12.5H203J | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CF1/4CT52R203J vs CF1/4CM12.5H203J |
CFP1/4CL52A203J | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4CT52R203J vs CFP1/4CL52A203J |
CFP1/4CT52A203J | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4CT52R203J vs CFP1/4CT52A203J |
CF1/4CT26R203J | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CF1/4CT52R203J vs CF1/4CT26R203J |
CFP1/4CVTPA203J | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4CT52R203J vs CFP1/4CVTPA203J |
CFP1/4CM10H203J | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4CT52R203J vs CFP1/4CM10H203J |
CF1/4CVTA203J | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CF1/4CT52R203J vs CF1/4CVTA203J |
CF1/4CS203J | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4CT52R203J vs CF1/4CS203J |
CFP1/4CS203J | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CF1/4CT52R203J vs CFP1/4CS203J |