Part Details for CF1/4CT52R332J by KOA Speer Electronics Inc
Overview of CF1/4CT52R332J by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/4CT52R332J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CF1/4CT52R332JCT-ND
|
DigiKey | RES 3.3K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
29726 In Stock |
|
$0.0091 / $0.1000 | Buy Now |
DISTI #
660-CF1/4CT52R332J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 3.3K ohm 5% RoHS: Compliant | 4533 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_06767301
|
Arrow Electronics | Res Carbon Film 3.3K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2112 Container: Cut Strips | Americas - 317 |
|
$0.0094 / $0.0890 | Buy Now |
|
Bristol Electronics | 6002 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Resistor, Carbon Film, 3.3K Ohm, 300V, 5±%, 350ppm | 2400 |
|
$0.0204 / $0.1020 | Buy Now |
|
Quest Components | Resistor, Carbon Film, 3.3K Ohm, 300V, 5±%, 350ppm | 3200 |
|
$0.0210 / $0.1050 | Buy Now |
DISTI #
CF1/4CT52R332J
|
TTI | Carbon Film Resistors - Through Hole 3.3K ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 140000 In Stock |
|
$0.0091 / $0.0119 | Buy Now |
|
Velocity Electronics | Our Stock | 6185 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for CF1/4CT52R332J
CF1/4CT52R332J CAD Models
CF1/4CT52R332J Part Data Attributes:
|
CF1/4CT52R332J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF1/4CT52R332J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -450,350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for CF1/4CT52R332J
This table gives cross-reference parts and alternative options found for CF1/4CT52R332J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1/4CT52R332J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFP1/4CT52R332J | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 300V, 5% +/-Tol, -450,350ppm/Cel | KOA Speer Electronics Inc | CF1/4CT52R332J vs CFP1/4CT52R332J |
CFP1/4CVTPR332J | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4CT52R332J vs CFP1/4CVTPR332J |
CFP1/4C332J | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CF1/4CT52R332J vs CFP1/4C332J |
CFP1/4CM10H332J | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4CT52R332J vs CFP1/4CM10H332J |
CFP1/4CVTPA332J | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4CT52R332J vs CFP1/4CVTPA332J |
CF1/4CS332J | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4CT52R332J vs CF1/4CS332J |
CFP1/4CGTA332J | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CF1/4CT52R332J vs CFP1/4CGTA332J |
CFP1/4CT26A332J | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4CT52R332J vs CFP1/4CT26A332J |