Part Details for CF1/4CT52R475J by KOA Speer Electronics Inc
Overview of CF1/4CT52R475J by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/4CT52R475J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CF1/4CT52R475JCT-ND
|
DigiKey | RES 4.7M OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5073 In Stock |
|
$0.0104 / $0.1200 | Buy Now |
DISTI #
660-CF1/4CT52R475J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 4.7M ohm 5% RoHS: Compliant | 9078 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
V36:1790_06767421
|
Arrow Electronics | Res Carbon Film 4.7M Ohm 5% 0.25W(1/4W) -1300ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2301 | Americas - 5000 |
|
$0.0098 / $0.0129 | Buy Now |
DISTI #
V72:2272_06767421
|
Arrow Electronics | Res Carbon Film 4.7M Ohm 5% 0.25W(1/4W) -1300ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1522 Container: Cut Strips | Americas - 2349 |
|
$0.0130 / $0.0576 | Buy Now |
|
Bristol Electronics | 178 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 4700000OHM, 300V, 5% +/-TOL, -1300,0PPM/CEL, THROUGH HOLE MOUNT | 6666 |
|
$0.0120 / $0.0640 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 4700000OHM, 300V, 5% +/-TOL, -1300,0PPM/CEL, THROUGH HOLE MOUNT | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
CF1/4CT52R475J
|
TTI | Carbon Film Resistors - Through Hole 4.7M ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0106 / $0.0130 | Buy Now |
|
NexGen Digital | 4818 |
|
RFQ |
Part Details for CF1/4CT52R475J
CF1/4CT52R475J CAD Models
CF1/4CT52R475J Part Data Attributes:
|
CF1/4CT52R475J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF1/4CT52R475J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 4700000ohm, 300V, 5% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1300,0 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |