Part Details for CF1/4LT26R470J by KOA Speer Electronics Inc
Overview of CF1/4LT26R470J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/4LT26R470J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for CF1/4LT26R470J
CF1/4LT26R470J CAD Models
CF1/4LT26R470J Part Data Attributes
|
CF1/4LT26R470J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF1/4LT26R470J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 300V, 5% +/-Tol, -450,350ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Package Diameter | 2.25 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CF1/4(5%) | |
Technology | CARBON FILM | |
Temperature Coefficient | -450,350 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 300 V |