Part Details for CF1/4WS-4M7 by SR Components Inc
Overview of CF1/4WS-4M7 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/4WS-4M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF1/4WS-4M7
|
TME | Resistor: carbon film, THT, 4.7MΩ, 250mW, ±5%, Ø1.8x3.2mm, axial Min Qty: 10000 | 0 |
|
$0.0023 | RFQ |