Part Details for CF1/6W-1.2K5%T52 by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
Overview of CF1/6W-1.2K5%T52 by Shenzhen Xianyang Huaxing Machinerg & Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/6W-1.2K5%T52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Carbon Resister 1.2k 166.667mW -1500ppm/+300ppm/ 5% PluginD1.8xL3.2mm Through Hole Resistors ROHS | 700 |
|
$0.0018 / $0.0037 | Buy Now |