There are no models available for this part yet.
Overview of CF1/8-1.3K-5%R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CF1/8-1.3K-5%R by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.125W, 1300OHM, 250V, 5% +/-TOL, THROUGH HOLE MOUNT | 1990 |
|
$0.0270 / $0.0600 | Buy Now |