There are no models available for this part yet.
Overview of CF1/8-510K-5% by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD18510KTTT | Texas Instruments | 40V, N ch NexFET MOSFET™, single D2PAK, 1.7mOhm 3-DDPAK/TO-263 -55 to 175 | |
CSD18510KCS | Texas Instruments | 40V, N ch NexFET MOSFET™, single TO-220, 1.7mOhm 3-TO-220 -55 to 175 | |
CSD18510KTT | Texas Instruments | 40V, N ch NexFET MOSFET™, single D2PAK, 1.7mOhm 3-DDPAK/TO-263 -55 to 175 |
Price & Stock for CF1/8-510K-5% by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Carbon Film, 510K Ohm, 200V, 5±% | 5352 |
|
$0.0150 / $0.0800 | Buy Now |