Part Details for CF1/820K5%R by SEI Stackpole Electronics Inc
Overview of CF1/820K5%R by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF1/820K5%R
CF1/820K5%R CAD Models
CF1/820K5%R Part Data Attributes
|
CF1/820K5%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF1/820K5%R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.125W, 20000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CF1/820K5%R
This table gives cross-reference parts and alternative options found for CF1/820K5%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1/820K5%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFQ1/820K5%A | RESISTOR, CARBON FILM, 0.125W, 5%, 20000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF1/820K5%R vs CFQ1/820K5%A |
CFQ1/820K5%R | RESISTOR, CARBON FILM, 0.125W, 5%, 20000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF1/820K5%R vs CFQ1/820K5%R |
CF1/820K5%T | RESISTOR, CARBON FILM, 0.125W, 5%, 20000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF1/820K5%R vs CF1/820K5%T |
CF1/820K5%A | RESISTOR, CARBON FILM, 0.125W, 5%, 20000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF1/820K5%R vs CF1/820K5%A |
CFQ1/820K5%T | RESISTOR, CARBON FILM, 0.125W, 5%, 20000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF1/820K5%R vs CFQ1/820K5%T |