Part Details for CF1/4 470 OHM 5%TR by SEI Stackpole Electronics Inc
Overview of CF1/4 470 OHM 5%TR by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX471BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 470ohm POWRTRN | |
BLM15PX471SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 470ohm POWRTRN |
Price & Stock for CF1/4 470 OHM 5%TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5635 |
|
RFQ |