There are no models available for this part yet.
Overview of CF1/4CT52R152J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CF1/4CT52R152J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-CF1/4CT52R152JCT-ND
|
DigiKey | RES 1.5K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14831 In Stock |
|
$0.0091 / $0.1000 | Buy Now | |
DISTI #
660-CF1/4CT52R152J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1.5K ohm 5% RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now | |
DISTI #
78968102
|
Verical | Res Carbon Film 1.5K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 10000 |
|
$0.0091 / $0.0116 | Buy Now | |
Bristol Electronics | 7701 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 112 | 5000 |
|
$0.0075 / $0.0450 | Buy Now | ||
Bristol Electronics | 4512 |
|
RFQ | ||||
Quest Components | RESISTOR, CARBON FILM, 0.25 W, 5 %, 450 PPM, 1500 OHM, THROUGH HOLE MOUNT, LEAD FREE | 9325 |
|
$0.0102 / $0.0544 | Buy Now | ||
Quest Components | RESISTOR, CARBON FILM, 0.25 W, 5 %, 450 PPM, 1500 OHM, THROUGH HOLE MOUNT, LEAD FREE | 4000 |
|
$0.0060 / $0.0600 | Buy Now | ||
DISTI #
CF1/4CT52R152J
|
TTI | Carbon Film Resistors - Through Hole 1.5K ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 110000 In Stock |
|
$0.0089 / $0.0117 | Buy Now | |
NexGen Digital | 4786 |
|
RFQ |
CAD Models for CF1/4CT52R152J by KOA Speer Electronics Inc
Part Data Attributes for CF1/4CT52R152J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
IEC60115-2
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-450,350 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
300 V
|
Alternate Parts for CF1/4CT52R152J
This table gives cross-reference parts and alternative options found for CF1/4CT52R152J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1/4CT52R152J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF1/4C152J | RESISTOR, CARBON FILM, 5%, 450ppm, 1500ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Corporation | CF1/4CT52R152J vs CF1/4C152J |
CF1/4CVTA152J | Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CF1/4CT52R152J vs CF1/4CVTA152J |
CFP1/4CT52R152J | Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 300V, 5% +/-Tol, -450,350ppm/Cel | KOA Speer Electronics Inc | CF1/4CT52R152J vs CFP1/4CT52R152J |
CF1/4C152J | Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CF1/4CT52R152J vs CF1/4C152J |
CF1/4CUCL152J | Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CF1/4CT52R152J vs CF1/4CUCL152J |
CFP1/4CS152J | Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CF1/4CT52R152J vs CFP1/4CS152J |
CFP1/4CGTA152J | Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CF1/4CT52R152J vs CFP1/4CGTA152J |
CF1/4CM12.5H152J | Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CF1/4CT52R152J vs CF1/4CM12.5H152J |
CF1/4CM12.5152J | Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CF1/4CT52R152J vs CF1/4CM12.5152J |
CF1/4CVTEA152J | Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 300V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CF1/4CT52R152J vs CF1/4CVTEA152J |
Related Parts for CF1/4CT52R152J
-
GP55S-1002-FTWFixed Resistors
-
5NT101KBBCAFixed Capacitors
-
1718560004Headers and Edge Type Connectors
-
CDBV1100-HFRectifier Diodes
-
257-840Terminals and Terminal Blocks
-
NSS20200LT1GSmall Signal Bipolar Transistors
-
LT1934ES6#TRMPBFSwitching Regulator or Controllers
-
LMC6484IMXOperational Amplifiers
-
SFR25H0005101JR500Metal Film Resistors