Part Details for CF1-50-A-SG by Adam Technologies Inc
Overview of CF1-50-A-SG by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1-50-A-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-CF1-50-A-SG
|
Mouser Electronics | Memory Card Connectors 50P Compact Flash Socket Type 1 RoHS: Compliant | 0 |
|
$8.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2000 / $25.8700 | Buy Now |
Part Details for CF1-50-A-SG
CF1-50-A-SG CAD Models
CF1-50-A-SG Part Data Attributes:
|
CF1-50-A-SG
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CF1-50-A-SG
Adam Technologies Inc
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.267 inch | |
Body Depth | 1.043 inch | |
Body Length | 1.842 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for CF1-50-A-SG
This table gives cross-reference parts and alternative options found for CF1-50-A-SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1-50-A-SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFA10-1K1100 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Advanced-Connectek Inc | CF1-50-A-SG vs CFA10-1K1100 |
6090040-012 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | CF1-50-A-SG vs 6090040-012 |
CFC50PW102X46P-H | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Yellow Insulator, Receptacle | AUK Contractors Co Ltd | CF1-50-A-SG vs CFC50PW102X46P-H |
CFC50PW102S35 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Ivory Insulator, Receptacle | AUK Contractors Co Ltd | CF1-50-A-SG vs CFC50PW102S35 |
6090040-015 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | CF1-50-A-SG vs 6090040-015 |
4295-014402 | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wieson Technologies Co Ltd | CF1-50-A-SG vs 4295-014402 |
CF1R-50-A-SG | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator | Adam Technologies Inc | CF1-50-A-SG vs CF1R-50-A-SG |
6090040-013 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | CF1-50-A-SG vs 6090040-013 |
6090040-017 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | CF1-50-A-SG vs 6090040-017 |
CFC50PW001X39 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | AUK Contractors Co Ltd | CF1-50-A-SG vs CFC50PW001X39 |