Part Details for CF10-02-25 by igus Inc
Overview of CF10-02-25 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9250CF-10LF | Renesas Electronics Corporation | Frequency Timing Generator for Pentium II Systems | |
FCF104 | Renesas Electronics Corporation | Front-End Low Noise Amplifier for Low-Band (716MHz ~ 960MHz) LTE Applications | |
9250CF-10LFT | Renesas Electronics Corporation | Frequency Timing Generator for Pentium II Systems |
Price & Stock for CF10-02-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2389-CF10-02-25-ND
|
DigiKey | CABLE 25CON 24AWG BLUE SHLD FEET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$8.4800 / $10.5300 | Buy Now |