Part Details for CF1062IWY by Panduit Corp
Overview of CF1062IWY by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1062IWY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1058
|
Newark | Module Frame, Plastic, 2 Module, White, Accessory Type:Faceplate, For Use With:Standard 106 Nema Faceplates, Mini-Com Modules, No. Of Module Spaces:2, Connector Body Material:Plastic Body, Connector Colour:White, Product Range:- Rohs Compliant: Yes |Panduit CF1062IWY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $3.8900 | Buy Now |
DISTI #
298-15961-ND
|
DigiKey | MOD FRAME SNGL GANG 2PORT WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$3.2562 / $3.8900 | Buy Now |
DISTI #
CF1062IWY
|
Avnet Americas | 106 FRAME, 2 PORT, OFF WHITE - Bulk (Alt: CF1062IWY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
644-CF1062IWY
|
Mouser Electronics | Wire Ducting & Raceways Frame Type 106 2 Port Off White RoHS: Compliant | 0 |
|
$3.5700 / $3.8900 | Order Now |
DISTI #
71122430
|
RS | Mini Com dupleX adapter, accepts 2 Mini-Com Modules, Off White. | Panduit CF1062IWY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5800 / $3.8900 | RFQ |
DISTI #
PANCF1062IWY
|
Heilind Electronics | FRAME, TYPE 106, 2 PORT, OFF WHITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mini-Com 2 Position RoHS: Compliant | 712 Factory Stock |
|
$3.3300 / $3.8800 | Buy Now |
DISTI #
CF1062IWY
|
Avnet Americas | 106 FRAME, 2 PORT, OFF WHITE - Bulk (Alt: CF1062IWY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
000000000001700297
|
Sager | Wire Ducting & Raceways Frame Type 106 2 Port Off White Min Qty: 10 | 0 |
|
$3.6700 / $4.8000 | Buy Now |
|
Master Electronics | Mini-Com 2 Position RoHS: Compliant | 712 Factory Stock |
|
$3.3300 / $3.8800 | Buy Now |
Part Details for CF1062IWY
CF1062IWY CAD Models
CF1062IWY Part Data Attributes:
|
CF1062IWY
Panduit Corp
Buy Now
|
Compare Parts:
CF1062IWY
Panduit Corp
|
Samacsys Manufacturer | Panduit |