There are no models available for this part yet.
Overview of CF10IG-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CF10IG-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65H8882
|
Newark | Coupler Fitting For Use With Ld10 Raceway. Rohs Compliant: Yes |Panduit CF10IG-X RoHS: Compliant Min Qty: 5 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$22.5800 / $28.3800 | Buy Now | |
DISTI #
CF10IG-X-ND
|
DigiKey | COUPLING LD/LDP/CD10 LGRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$2.0665 / $2.4700 | Buy Now | |
DISTI #
CF10IG-X
|
Avnet Americas | Cable Accessories Low Voltage Coupler Fitting Acrylonitrile Butadiene Styrene Gray - Bulk (Alt: CF10IG-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 | Buy Now | |
DISTI #
644-CF10IG-X
|
Mouser Electronics | Wire Ducting & Raceways LD10 Low Voltage Coupler Fitting RoHS: Compliant | 5 |
|
$2.0600 / $2.4700 | Buy Now | |
DISTI #
71947192
|
RS | Coupler fitting for use with LD10 raceway, International Gray, ABS, Length 2 | Panduit CF10IG-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.3500 | RFQ | |
DISTI #
PANCF10IG-X
|
Heilind Electronics | LD10 Low Voltage Coupler Fitting | Americas - 0 in Stock |
|
$2.0625 / $2.6400 | Buy Now | |
Onlinecomponents.com | Coupler fitting for use with LD10 raceway, International Gray, ABS, Length 2.00 in. RoHS: Compliant |
100 In Stock |
|
$2.1100 / $2.4600 | Buy Now | ||
DISTI #
51636746
|
Verical | Cable Accessories Low Voltage Coupler Fitting Acrylonitrile Butadiene Styrene Gray Min Qty: 50 Package Multiple: 50 Date Code: 1506 | Americas - 100 |
|
$2.7430 / $3.1980 | Buy Now | |
DISTI #
000000000000621195
|
Sager | Wire Ducting & Raceways LD10 Low Voltage Coupler Fitting Min Qty: 50 | 0 |
|
$1.6300 / $2.1300 | Buy Now | |
Master Electronics | Coupler fitting for use with LD10 raceway, International Gray, ABS, Length 2.00 in. RoHS: Compliant |
100 In Stock |
|
$2.1100 / $2.4600 | Buy Now |