Part Details for CF11-009-D by igus Inc
Overview of CF11-009-D by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCF11-33S-4.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BCF11-XXE-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCF11-33E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for CF11-009-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2389-CF11-009-D-ND
|
DigiKey | CABLE 10CON 20/24AWG GRN/YL FEET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4980 In Stock |
|
$5.0200 / $6.2200 | Buy Now |