CF12-152JTR
MERITEK Electronics Corporation
Description: Fixed Resistor, Carbon Film, 0.125W, 1500ohm, 250V, 5% +/-Tol, -450ppm/Cel,

Overview of CF12-152JTR by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8008BCF12-YYS-37.125000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT1602BCF12-18E-50.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SiT8008BCF12-XXE-8.000000 SiTime 1 to 110 MHz, Low Power Oscillator

CAD Models for CF12-152JTR by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF12-152JTR by MERITEK Electronics Corporation

CF12-152JTR
MERITEK Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.45 mm
Lead Length
29 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.8 mm
Package Length
3.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Technology
CARBON FILM
Temperature Coefficient
-450 ppm/°C
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CF12-152JTR
    MERITEK Electronics Corporation
    Fixed Resistor, Carbon Film, 0.125W, 1500ohm, 250V, 5% +/-Tol, -450ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF12-152JTR by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF12-152JTR by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of CF12-152JTR would you like to use for your alert(s)?
  • Please alert me when CF12-152JTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF12-152JTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF12-152JTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF12-152JTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF12-152JTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF12-152JTR by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: