Part Details for CF12-222-JTW by RCD Components Inc
Overview of CF12-222-JTW by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF12-222-JTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-CF12-222-JTWTR-ND
|
DigiKey | RES CARB FILM Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
70183286
|
RS | Resistor, Carbon Film, Res 2.2 Kilohms, Pwr-Rtg 0.125 W, Tol 5%, Axial | RCD Components CF12-222-JTW RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0330 | RFQ |
Part Details for CF12-222-JTW
CF12-222-JTW CAD Models
CF12-222-JTW Part Data Attributes
|
CF12-222-JTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CF12-222-JTW
RCD Components Inc
Fixed Resistor, Carbon Film, 0.125W, 2200ohm, 200V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | STANDARD: MIL-R-11 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.5 mm | |
Package Length | 3.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CF12-222-JTW
This table gives cross-reference parts and alternative options found for CF12-222-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF12-222-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF12-222-JT | Fixed Resistor, Carbon Film, 0.125W, 2200ohm, 200V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CF12-222-JTW vs CF12-222-JT |
CF12-222-JTQ | Fixed Resistor, Carbon Film, 0.125W, 2200ohm, 200V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CF12-222-JTW vs CF12-222-JTQ |