-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CF12GB33K0-ND
|
DigiKey | RES 33K OHM 2% 1/2W AXIAL Min Qty: 25000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0134 | Buy Now |
DISTI #
CF12GB33K0
|
Avnet Americas | Res Carbon Film 33K Ohm 2% 1/2W -500ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CF12GB33K0) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0128 / $0.0140 | Buy Now |
DISTI #
708-CF12GB33K0
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/2W, 33 Kohm, 2% RoHS: Compliant | 0 |
|
$0.0130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.0134 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0128 / $0.0166 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/2W, 33 Kohm, 2% - Carbon Film - Standard RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 | 0 |
|
$0.0250 / $0.0330 | Buy Now |
|
South Electronics | CF12GB33K0 | 0 |
|
$0.0125 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF12GB33K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF12GB33K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CF12GB33K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF12GB33K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCFQ12GA33K0 | Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CF12GB33K0 vs PCFQ12GA33K0 |
CFF12GN33K0 | Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | CF12GB33K0 vs CFF12GN33K0 |
CFQ12GN33K0 | Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | CF12GB33K0 vs CFQ12GN33K0 |
PCFQ12GN33K0 | Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | CF12GB33K0 vs PCFQ12GN33K0 |