CF12GB910R
Description: Fixed Resistor, Carbon Film, 0.5W, 910ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CF12GB910R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CF12GB910R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-CF12GB910R-ND
DigiKey RES 910 OHM 2% 1/2W AXIAL Min Qty: 25000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 25,000 $0.0134
$0.0134 Buy Now
DISTI # CF12GB910R
Avnet Americas Res Carbon Film 910 Ohm 2% 1/2W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CF12GB910R) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 708-CF12GB910R
Mouser Electronics Carbon Film Resistors - Through Hole RES, CF, 1/2W, 910 ohm, 2% RoHS: Compliant 0
  • 25,000 $0.0130
$0.0130 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 17 Weeks 0
  • 25,000 $0.0134
$0.0134 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0166
  • 2,000 $0.0157
  • 4,000 $0.0150
  • 8,000 $0.0142
  • 10,000 $0.0135
  • 25,000 $0.0128
$0.0128 / $0.0166 Buy Now
NAC RESISTOR, CARBON FILM, 1/2W, 910 ohm, 2% - Carbon Film - Standard RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 0
  • 5,000 $0.0290
  • 25,000 $0.0330
  • 25,000 $0.0250
$0.0250 / $0.0330 Buy Now

CAD Models for CF12GB910R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CF12GB910R by SEI Stackpole Electronics Inc

CF12GB910R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.7 mm
Package Length
8.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
910 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-400,0 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
350 V
Want to compare parts?
  1. CF12GB910R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 0.5W, 910ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CF12GB910R

This table gives cross-reference parts and alternative options found for CF12GB910R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF12GB910R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF12GN910R Fixed Resistor, Carbon Film, 0.5W, 910ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, SEI Stackpole Electronics Inc CF12GB910R vs CF12GN910R
CFQ12GT910R Fixed Resistor, Carbon Film, 0.5W, 910ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12GB910R vs CFQ12GT910R
CFF12GT910R Fixed Resistor, Carbon Film, 0.5W, 910ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12GB910R vs CFF12GT910R
CF12GA910R Fixed Resistor, Carbon Film, 0.5W, 910ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12GB910R vs CF12GA910R
PCFQ12GN910R Fixed Resistor, Carbon Film, 0.5W, 910ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, SEI Stackpole Electronics Inc CF12GB910R vs PCFQ12GN910R
CF12GT910R Fixed Resistor, Carbon Film, 0.5W, 910ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12GB910R vs CF12GT910R
PCFQ12GT910R RESISTOR, CARBON FILM, 0.5W, 2%, 910ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc CF12GB910R vs PCFQ12GT910R
CFF12GA910R Fixed Resistor, Carbon Film, 0.5W, 910ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12GB910R vs CFF12GA910R
CFQ12GB910R Fixed Resistor, Carbon Film, 0.5W, 910ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12GB910R vs CFQ12GB910R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF12GB910R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF12GB910R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CF12GB910R would you like to use for your alert(s)?
  • Please alert me when CF12GB910R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF12GB910R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF12GB910R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF12GB910R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF12GB910R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF12GB910R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: