CF12JT560R
Description: Fixed Resistor, Carbon Film, 0.5W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CF12JT560R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CF12JT560R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CF12JT560RCT-ND
DigiKey RES 560 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 68118
In Stock
  • 1 $0.1000
  • 10 $0.0690
  • 25 $0.0500
  • 50 $0.0388
  • 100 $0.0264
  • 250 $0.0217
  • 500 $0.0172
  • 1,000 $0.0122
  • 5,000 $0.0094
  • 10,000 $0.0085
  • 25,000 $0.0078
  • 50,000 $0.0073
  • 125,000 $0.0071
$0.0071 / $0.1000 Buy Now
DISTI # CF12JT560R
Avnet Americas Res Carbon Film 560 Ohm 5% 1/2W -400ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF12JT560R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 15000 Factory Stock
  • 5,000 $0.0091
  • 10,000 $0.0090
  • 20,000 $0.0088
  • 30,000 $0.0087
  • 40,000 $0.0086
  • 50,000 $0.0084
  • 500,000 $0.0083
$0.0083 / $0.0091 Buy Now
DISTI # 708-CF12JT560R
Mouser Electronics Carbon Film Resistors - Through Hole 560Ohms 1/2W 5% Std Carbon RoHS: Compliant 5786
  • 1 $0.1000
  • 10 $0.0390
  • 100 $0.0220
  • 500 $0.0180
  • 1,000 $0.0130
  • 2,500 $0.0120
  • 5,000 $0.0090
  • 10,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics CF Series 0.5 W 560Ω ±5% 0/-400 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 5,000 $0.0095
  • 15,000 $0.0093
  • 50,000 $0.0090
  • 100,000 $0.0088
  • 200,000 $0.0085
$0.0085 / $0.0095 Buy Now
Onlinecomponents.com   RoHS: Compliant 10000 Factory Stock
  • 5,000 $0.0093
  • 10,000 $0.0087
  • 20,000 $0.0081
  • 40,000 $0.0079
$0.0079 / $0.0093 Buy Now
DISTI # 69723151
Verical Res Carbon Film 560 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Date Code: 2229 Americas - 40000
  • 10,000 $0.0080
$0.0080 Buy Now
DISTI # 27468346
Verical Res Carbon Film 560 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 15000
  • 5,000 $0.0376
  • 10,000 $0.0344
$0.0344 / $0.0376 Buy Now
DISTI # 62836539
Verical Res Carbon Film 560 Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 2221 Americas - 1400
  • 1,400 $0.0096
$0.0096 Buy Now
Bristol Electronics   8500
RFQ
NAC RESISTOR, CARBON FILM, 1/2W, 560 ohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 10000
  • 5,000 $0.0220
  • 25,000 $0.0190
  • 125,000 $0.0163
$0.0163 / $0.0220 Buy Now
PUI   Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days 10000
RFQ
DISTI # C1S707200143606
Chip1Stop Res Carbon Film 560 Ohm 5% 0.5W(1/2W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R RoHS: Compliant 40000
  • 10,000 $0.0080
$0.0080 Buy Now
DISTI # C1S707200150040
Chip1Stop Res Carbon Film 560 Ohm 5% 0.5W(1/2W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R RoHS: Compliant 1400
  • 1,400 $0.0096
$0.0096 Buy Now
Master Electronics   RoHS: Compliant 10000 Factory Stock
  • 5,000 $0.0093
  • 10,000 $0.0087
  • 20,000 $0.0081
  • 40,000 $0.0079
$0.0079 / $0.0093 Buy Now

CAD Models for CF12JT560R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CF12JT560R by SEI Stackpole Electronics Inc

CF12JT560R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.7 mm
Package Length
8.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 13.5 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
560 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-400,0 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. CF12JT560R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 0.5W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CF12JT560R

This table gives cross-reference parts and alternative options found for CF12JT560R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF12JT560R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF12JA560R Fixed Resistor, Carbon Film, 0.5W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JT560R vs CF12JA560R
CFF12JA560R Fixed Resistor, Carbon Film, 0.5W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF12JT560R vs CFF12JA560R

Related Parts for CF12JT560R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF12JT560R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF12JT560R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CF12JT560R would you like to use for your alert(s)?
  • Please alert me when CF12JT560R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF12JT560R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF12JT560R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF12JT560R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF12JT560R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF12JT560R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: