CF14JA200K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Carbon Film, 0.25W, 200000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CF14JA200K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CF14JA200K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CF14JA200K
Avnet Americas Res Carbon Film 200K Ohm 5% 1/4W -850ppm/?C to 0ppm/?C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: CF14JA200K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 5000 Factory Stock
RFQ
DISTI # 708-CF14JA200K
Mouser Electronics Carbon Film Resistors - Through Hole RES, CF, 1/4W, 200 Kohm, 5% RoHS: Compliant 0
  • 5,000 $0.0060
  • 25,000 $0.0050
$0.0050 / $0.0060 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.0053
$0.0053 Buy Now
Onlinecomponents.com   RoHS: Compliant 5000 Factory Stock
  • 5,000 $0.0060
  • 10,000 $0.0057
  • 20,000 $0.0054
  • 40,000 $0.0051
$0.0051 / $0.0060 Buy Now
DISTI # 61398281
Verical Res Carbon Film 200K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 5000
  • 5,000 $0.0222
$0.0222 Buy Now
NAC RESISTOR, CARBON FILM, 1/4W, 200 Kohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 5000
  • 5,000 $0.0130
  • 125,000 $0.0110
$0.0110 / $0.0130 Buy Now
Master Electronics   RoHS: Compliant 5000 Factory Stock
  • 5,000 $0.0060
  • 10,000 $0.0057
  • 20,000 $0.0054
  • 40,000 $0.0051
$0.0051 / $0.0060 Buy Now

CAD Models for CF14JA200K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CF14JA200K by SEI Stackpole Electronics Inc

CF14JA200K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-850,0 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. CF14JA200K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 0.25W, 200000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CF14JA200K

This table gives cross-reference parts and alternative options found for CF14JA200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF14JA200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF14JB200K Fixed Resistor, Carbon Film, 0.25W, 200000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF14JA200K vs CF14JB200K
PCF14JT200K Fixed Resistor, Carbon Film, 0.25W, 200000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF14JA200K vs PCF14JT200K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF14JA200K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF14JA200K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CF14JA200K would you like to use for your alert(s)?
  • Please alert me when CF14JA200K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF14JA200K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF14JA200K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF14JA200K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF14JA200K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF14JA200K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: