CF14JA20K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CF14JA20K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CF14JA20K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CF14JA20K0-ND
DigiKey RES 20K OHM 5% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 5,000 $0.0073
$0.0073 Buy Now
DISTI # CF14JA20K0
Avnet Americas Res Carbon Film 20K Ohm 5% 1/4W -500ppm/?C to 0ppm/?C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: CF14JA20K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 15000 Factory Stock
  • 5,000 $0.0056
  • 10,000 $0.0055
  • 20,000 $0.0054
  • 30,000 $0.0054
  • 40,000 $0.0053
  • 50,000 $0.0052
  • 500,000 $0.0051
$0.0051 / $0.0056 Buy Now
DISTI # 708-CF14JA20K0
Mouser Electronics Carbon Film Resistors - Through Hole CF14JA20K0 RoHS: Compliant 0
  • 5,000 $0.0060
  • 25,000 $0.0050
$0.0050 / $0.0060 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.0053
$0.0053 Buy Now
Onlinecomponents.com   RoHS: Compliant 15000 Factory Stock
  • 5,000 $0.0100
  • 10,000 $0.0080
  • 20,000 $0.0065
  • 40,000 $0.0062
$0.0062 / $0.0100 Buy Now
DISTI # 35162043
Verical Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 15000
  • 5,000 $0.0197
$0.0197 Buy Now
NAC RESISTOR, CARBON FILM, 1/4W, 20 Kohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 15000
  • 5,000 $0.0130
  • 125,000 $0.0110
$0.0110 / $0.0130 Buy Now
Master Electronics   RoHS: Compliant 15000 Factory Stock
  • 5,000 $0.0100
  • 10,000 $0.0080
  • 20,000 $0.0065
  • 40,000 $0.0062
$0.0062 / $0.0100 Buy Now

CAD Models for CF14JA20K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CF14JA20K0 by SEI Stackpole Electronics Inc

CF14JA20K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,0 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. CF14JA20K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF14JA20K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF14JA20K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CF14JA20K0 would you like to use for your alert(s)?
  • Please alert me when CF14JA20K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF14JA20K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF14JA20K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF14JA20K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF14JA20K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF14JA20K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: