CF14JT200R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Carbon Film, 0.25W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CF14JT200R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CF14JT200R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31AC8473
Newark Res Cbnflm 200 Ohm 5% 1/4W Axl Th Rohs Compliant: Yes |Stackpole Electronics CF14JT200R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0070
$0.0070 Buy Now
DISTI # CF14JT200RCT-ND
DigiKey RES 200 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 86440
In Stock
  • 1 $0.1000
  • 10 $0.0530
  • 25 $0.0404
  • 50 $0.0308
  • 100 $0.0215
  • 250 $0.0173
  • 500 $0.0138
  • 1,000 $0.0102
  • 5,000 $0.0073
  • 10,000 $0.0063
  • 25,000 $0.0056
  • 50,000 $0.0051
  • 125,000 $0.0050
$0.0050 / $0.1000 Buy Now
DISTI # CF14JT200R
Avnet Americas Res Carbon Film 200 Ohm 5% 1/4W -400ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CF14JT200R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 100000 Factory Stock
  • 5,000 $0.0063
  • 10,000 $0.0062
  • 20,000 $0.0061
  • 30,000 $0.0060
  • 40,000 $0.0059
  • 50,000 $0.0059
  • 500,000 $0.0058
$0.0058 / $0.0063 Buy Now
DISTI # 708-CF14JT200R
Mouser Electronics Carbon Film Resistors - Through Hole 200Ohms 1/4W 5% Std Carbon RoHS: Compliant 19511
  • 1 $0.1000
  • 10 $0.0310
  • 100 $0.0180
  • 500 $0.0140
  • 1,000 $0.0110
  • 5,000 $0.0070
  • 10,000 $0.0060
$0.0060 / $0.1000 Buy Now
Future Electronics CF14 Series 200 Ohm ±5% 0.25 W 0 to -400 ppm/°C Axial Carbon Film Lead Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 5,000 $0.0067
  • 20,000 $0.0064
  • 75,000 $0.0062
  • 125,000 $0.0061
  • 250,000 $0.0059
$0.0059 / $0.0067 Buy Now
Onlinecomponents.com   RoHS: Compliant 75000 In Stock
95000 Factory Stock
  • 5,000 $0.0104
  • 10,000 $0.0103
  • 15,000 $0.0102
$0.0102 / $0.0104 Buy Now
DISTI # 31285143
Verical Res Carbon Film 200 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 95000
  • 5,000 $0.0256
  • 20,000 $0.0234
  • 40,000 $0.0218
  • 60,000 $0.0206
$0.0206 / $0.0256 Buy Now
DISTI # 72152745
Verical Res Carbon Film 200 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2219 Americas - 75000
  • 5,000 $0.0129
  • 10,000 $0.0126
  • 15,000 $0.0123
$0.0123 / $0.0129 Buy Now
DISTI # 66946531
Verical Res Carbon Film 200 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R RoHS: Compliant Min Qty: 2898 Package Multiple: 1 Date Code: 2219 Americas - 2898
  • 2,898 $0.0078
$0.0078 Buy Now
Quest Components FIXED RESISTOR, CARBON FILM, 0.25W, 200OHM, 350V, 5% +/-TOL, 400PPM/CEL, THROUGH HOLE MOUNT 1490
  • 1 $0.0352
  • 143 $0.0220
  • 910 $0.0132
$0.0132 / $0.0352 Buy Now
NAC RESISTOR, CARBON FILM, 1/4W, 200 ohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 95000
  • 5,000 $0.0150
  • 25,000 $0.0130
  • 125,000 $0.0112
$0.0112 / $0.0150 Buy Now
DISTI # C1S707200501776
Chip1Stop Res Carbon Film 200 Ohm 5% 0.25W(1/4W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R RoHS: Compliant 2898
  • 2,898 $0.0078
$0.0078 Buy Now
Master Electronics   RoHS: Compliant 75000 In Stock
95000 Factory Stock
  • 5,000 $0.0104
  • 10,000 $0.0103
  • 15,000 $0.0102
$0.0102 / $0.0104 Buy Now

CAD Models for CF14JT200R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CF14JT200R by SEI Stackpole Electronics Inc

CF14JT200R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 13.5 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-400,0 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. CF14JT200R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 0.25W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CF14JT200R

This table gives cross-reference parts and alternative options found for CF14JT200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF14JT200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF14JA200R Fixed Resistor, Carbon Film, 0.25W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF14JT200R vs CF14JA200R
CF14JB200R Fixed Resistor, Carbon Film, 0.25W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF14JT200R vs CF14JB200R
PCF14JT200R Fixed Resistor, Carbon Film, 0.25W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF14JT200R vs PCF14JT200R

Related Parts for CF14JT200R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF14JT200R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF14JT200R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CF14JT200R would you like to use for your alert(s)?
  • Please alert me when CF14JT200R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF14JT200R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF14JT200R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF14JT200R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF14JT200R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF14JT200R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: