CF18JB9M10
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Carbon Film, 0.125W, 9100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CF18JB9M10 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CF18JB9M10 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CF18JB9M10
Avnet Americas Res Carbon Film 9.1M Ohm 5% 1/8W -1500ppm/?C to 0ppm/?C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CF18JB9M10) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 708-CF18JB9M10
Mouser Electronics Carbon Film Resistors - Through Hole RES, CF, 1/8W, 9.1 Mohm, 5% RoHS: Compliant 0
  • 25,000 $0.0110
$0.0110 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 17 Weeks 0
  • 25,000 $0.0107
$0.0107 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0133
  • 2,000 $0.0126
  • 4,000 $0.0120
  • 8,000 $0.0114
  • 10,000 $0.0108
  • 25,000 $0.0103
$0.0103 / $0.0133 Buy Now
NAC RESISTOR, CARBON FILM, 1/8W, 9.1 Mohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 0
  • 5,000 $0.0230
  • 25,000 $0.0270
  • 25,000 $0.0200
$0.0200 / $0.0270 Buy Now

CAD Models for CF18JB9M10 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CF18JB9M10 by SEI Stackpole Electronics Inc

CF18JB9M10
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.4 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
9100000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-1500,0 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CF18JB9M10
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 0.125W, 9100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CF18JB9M10

This table gives cross-reference parts and alternative options found for CF18JB9M10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF18JB9M10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF18JT9M10 Fixed Resistor, Carbon Film, 0.125W, 9100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CF18JB9M10 vs CF18JT9M10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF18JB9M10 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF18JB9M10 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CF18JB9M10 would you like to use for your alert(s)?
  • Please alert me when CF18JB9M10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF18JB9M10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF18JB9M10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF18JB9M10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF18JB9M10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF18JB9M10 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: