CF22-822-JT
RCD Components Inc
Description: RESISTOR, CARBON FILM, 0.25W, 5%, 8200ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of CF22-822-JT by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT1602ACF22-25E-50.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SIT8008BCF22-33E-88.360000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT1602BCF22-25E-50.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator

Price & Stock for CF22-822-JT by RCD Components Inc

Part # Manufacturer Description Stock Price Buy
Quest Components RES,CARBON FILM,8.2KOHMS,5%,1/4WATT,AXIAL,MINI SIZE 5000
Buy Now

CAD Models for CF22-822-JT by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF22-822-JT by RCD Components Inc

CF22-822-JT
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Construction
Cylindrical
JESD-609 Code
e0/e3
Lead Diameter
0.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.4 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-R-11
Resistance
8200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Terminal Finish
TIN LEAD/MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CF22-822-JT
    RCD Components Inc
    RESISTOR, CARBON FILM, 0.25W, 5%, 8200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF22-822-JT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF22-822-JT by RCD Components Inc

Select Manufacturer
Which Manufacturer of CF22-822-JT would you like to use for your alert(s)?
  • Please alert me when CF22-822-JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF22-822-JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF22-822-JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF22-822-JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF22-822-JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF22-822-JT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: