There are no models available for this part yet.
Overview of CF2287-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CF2287-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CF2287-000
|
Avnet Americas | Hook-up Cable 1Conductors 14AWG Tin Plated Copper Brown 600V - Trays (Alt: CF2287-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
DISTI #
000000000005237229
|
Sager | Hook-up Wire FLTC6005141BRLCS3131 | 0 |
|
Buy Now |
CAD Models for CF2287-000 by TE Connectivity
Part Data Attributes for CF2287-000 by TE Connectivity
CF2287-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
CF2287-000TE ConnectivityVS
-