There are no models available for this part yet.
Overview of CF25-102-JTW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-CF-25NG-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for CF25-102-JTW by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73K2746
|
Newark | Resistor, carbon Film,1Kohms,250Wv,5+/-% Tol |Rcd (Resistors Coils Delaylines) CF25-102-JTW RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
4855-CF25-102-JTWTR-ND
|
DigiKey | RES CARB FILM Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0192 | Buy Now | |
DISTI #
70183341
|
RS | Resistor, Carbon Film, Res 1 Kilohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | RCD Components CF25-102-JTW RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 29144 |
|
$0.0160 / $0.0200 | Buy Now | |
Bristol Electronics | 4599 |
|
RFQ |
CAD Models for CF25-102-JTW by RCD Components Inc
Part Data Attributes for CF25-102-JTW by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Additional Feature
|
STANDARD: MIL-R-11
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.4 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Related Parts for CF25-102-JTW
-
CF25-222-JTWFixed Resistors
-
T491A225K010ATFixed Capacitors
-
70543-0002Headers and Edge Type Connectors
-
42145Fixed Inductors
-
SIS434DN-T1-GE3Power Field-Effect Transistors
-
SI2318CDS-T1-GE3Small Signal Field-Effect Transistors
-
LMZ31710RVQRSwitching Regulator or Controllers
-
RLR07C3011FPMetal Film Resistors
-
MMA1270KEGOther Analog ICs