Part Details for CF290-0AG-120A by LEDtronics Inc
Overview of CF290-0AG-120A by LEDtronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for CF290-0AG-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Cartridge - 2-Pin - 9/32"(7mm) - Top-Hat Lens - Super Aqua Green - 120Vac RoHS: Compliant |
14 In Stock |
|
$4.3300 / $7.7800 | Buy Now |
DISTI #
65021449
|
Verical | LED Modules Uni-Color Green 521nm 2-Pin Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$6.0320 / $10.1140 | Buy Now |
|
Master Electronics | LED Cartridge - 2-Pin - 9/32"(7mm) - Top-Hat Lens - Super Aqua Green - 120Vac RoHS: Compliant |
14 In Stock |
|
$4.3300 / $7.7800 | Buy Now |