Part Details for CF290-0PB-005V by LEDtronics Inc
Overview of CF290-0PB-005V by LEDtronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1005V | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1005V-EVB | Renesas Electronics Corporation | SLG59H1005V Evaluation Board | |
SLG59H1005VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Price & Stock for CF290-0PB-005V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Cartridge - 2-Pin - 9/32"(7mm) - Top-Hat Lens - 5Vdc - 462nm super blue. RoHS: Compliant |
1 In Stock |
|
$4.3900 / $8.4700 | Buy Now |
|
Master Electronics | LED Cartridge - 2-Pin - 9/32"(7mm) - Top-Hat Lens - 5Vdc - 462nm super blue. RoHS: Compliant |
1 In Stock |
|
$4.3900 / $8.4700 | Buy Now |
Part Details for CF290-0PB-005V
CF290-0PB-005V CAD Models
CF290-0PB-005V Part Data Attributes
|
CF290-0PB-005V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF290-0PB-005V
LEDtronics Inc
Single Color LED, Super Blue,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 233.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 462 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm | |
Viewing Angle | 120 deg |